Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-3AAK006F
Newark Part No.08AH2137
Product RangeSC Series
Technical Datasheet
232 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.960 |
10+ | $3.960 |
25+ | $3.960 |
50+ | $3.960 |
100+ | $3.960 |
250+ | $3.960 |
500+ | $3.960 |
1000+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-3AAK006F
Newark Part No.08AH2137
Product RangeSC Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Connector AUSB Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric1.83m
Cable Length - Imperial6ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeSC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
6ft
Jacket Color
Black
Product Range
SC Series
Connector A
USB Type A Plug
Cable Length - Metric
1.83m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate