Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-3ABRK002F
Newark Part No.80AK2796
Product RangeSC Series
Your Part Number
Technical Datasheet
129 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.800 |
| 10+ | $10.830 |
| 25+ | $10.250 |
| 50+ | $9.870 |
| 100+ | $9.490 |
| 250+ | $8.710 |
| 500+ | $8.130 |
| 1000+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-3ABRK002F
Newark Part No.80AK2796
Product RangeSC Series
Technical Datasheet
Connector to ConnectorType A Plug to 90° Type B Plug
Cable Length - Metric609.6mm
Cable Length - Imperial2ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeSC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to 90° Type B Plug
Cable Length - Imperial
2ft
Jacket Color
Black
Product Range
SC Series
Cable Length - Metric
609.6mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate