Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-82200-001
Newark Part No.84AH4351
Technical Datasheet
133 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.640 |
10+ | $7.320 |
25+ | $6.680 |
50+ | $6.360 |
100+ | $6.200 |
250+ | $5.560 |
500+ | $5.240 |
1000+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$7.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-82200-001
Newark Part No.84AH4351
Technical Datasheet
Accessory TypeDin Rail Module
For Use WithKeystone Modular Jacks
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
35mm DIN rail module designed for industrial network applications. It includes optional side covers, a dust cover and a window label. This DIN rail module is designed for a tool-less installation and unloading, offering a quick and easy replacement solution and access to the assembly.
- 21mm width with side covers and 18mm width without side covers
- Applicable for standard 35mm width DIN rails
- Grounding spring ensures shielded environment
- Installation is quick and easy without the need of any tools
- Side covers are removable for the installation of multiple DIN rail modules in one row
- Fits industry standard RJ45 jacks with a width under 17mm
Technical Specifications
Accessory Type
Din Rail Module
Product Range
-
For Use With
Keystone Modular Jacks
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate