Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE440CA
Newark Part No.26M5482
Product RangeTransil 1.5KE Series
Technical Datasheet
3,837 In Stock
Need more?
153 Delivery in 1-3 Business Days(US stock)
3684 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.986 |
| 100+ | $0.791 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE440CA
Newark Part No.26M5482
Product RangeTransil 1.5KE Series
Technical Datasheet
Product RangeTransil 1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage376V
Clamping Voltage Max776V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage418V
Maximum Breakdown Voltage462V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Transit™ diode provides high overvoltage protection by clamping action. Its instantaneous response to transient overvoltage makes it particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC’s.
- 1500W (10/1000µs) peak pulse power
- Low clamping factor
- Fast response time
Technical Specifications
Product Range
Transil 1.5KE Series
Reverse Standoff Voltage
376V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
418V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
776V
No. of Pins
2Pins
Maximum Breakdown Voltage
462V
Operating Temperature Max
175°C
Qualification
-
Alternatives for 1.5KE440CA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability