Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part No2STBN15D100
Newark Part No.01X0323
Technical Datasheet
Packaging Options
13,002 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.430 |
| 25+ | $1.290 |
| 50+ | $1.150 |
| 100+ | $1.020 |
| 250+ | $0.924 |
| 500+ | $0.835 |
| 1000+ | $0.761 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No2STBN15D100
Newark Part No.01X0323
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current12A
Power Dissipation Pd70W
DC Collector Current12A
Power Dissipation70W
Transistor Case StyleTO-263 (D2PAK)
RF Transistor CaseTO-263 (D2PAK)
No. of Pins3Pins
DC Current Gain hFE750hFE
Transistor MountingSurface Mount
Transition Frequency-
Operating Temperature Max150°C
DC Current Gain hFE Min750hFE
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2STBN15D100 is a NPN low voltage power Darlington Transistor manufactured using Planar technology with "Base Island" layout. It is suitable for use with linear and switching industrial equipment.
- Good hFE linearity
- High fT frequency
- Monolithic Darlington configuration with integrated anti-parallel collector-emitter diode
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
70W
Power Dissipation
70W
RF Transistor Case
TO-263 (D2PAK)
DC Current Gain hFE
750hFE
Transition Frequency
-
DC Current Gain hFE Min
750hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
100V
Continuous Collector Current
12A
DC Collector Current
12A
Transistor Case Style
TO-263 (D2PAK)
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability