Print Page
Image is for illustrative purposes only. Please refer to product description.
4,355 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.090 |
10+ | $0.838 |
100+ | $0.707 |
500+ | $0.655 |
1000+ | $0.640 |
2500+ | $0.623 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA21SP16J
Newark Part No.46Y7686
Technical Datasheet
Output Power x Channels @ Load3W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.4V to 5.5V
Supply Voltage Range2.4V to 5.5V
IC Case / PackageFlip Chip
No. of Pins9Pins
Load Impedance4ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleFlip Chip
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)3W
Output Power3W
Technical Specifications
Output Power x Channels @ Load
3W x 1 @ 4Ohm
No. of Channels
1Channels
Supply Voltage Range
2.4V to 5.5V
No. of Pins
9Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
Flip Chip
Automotive Qualification Standard
-
Output Power (VA)
3W
Audio Amplifier Type
D
Supply Voltage Range
2.4V to 5.5V
IC Case / Package
Flip Chip
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
D
No. of Channels
1 Channel
Output Power
3W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability