Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS108-8TN-TR
Newark Part No.52AH8619
Product RangeACS/A.S.D.
Technical Datasheet
Packaging Options
5,279 In Stock
Need more?
2627 Delivery in 1-3 Business Days(US stock)
2652 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.860 |
| 10+ | $0.580 |
| 25+ | $0.526 |
| 50+ | $0.472 |
| 100+ | $0.418 |
| 250+ | $0.377 |
| 500+ | $0.335 |
| 1000+ | $0.307 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS108-8TN-TR
Newark Part No.52AH8619
Product RangeACS/A.S.D.
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current800mA
Triac Case StyleSOT-223
Gate Trigger Current Max (QI), Igt5mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current13A
Holding Current Max10mA
Peak Gate Power100mW
No. of Pins4Pins
Operating Temperature Max125°C
Peak On State Voltage1.3V
Thyristor MountingSurface Mount
Product RangeACS/A.S.D.
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
SOT-223
Gate Trigger Voltage Max
1V
Holding Current Max
10mA
No. of Pins
4Pins
Peak On State Voltage
1.3V
Product Range
ACS/A.S.D.
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
800mA
Gate Trigger Current Max (QI), Igt
5mA
Peak Non Repetitive Surge Current
13A
Peak Gate Power
100mW
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate