Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST1235-8FP
Newark Part No.30Y9782
Technical Datasheet
631 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST1235-8FP
Newark Part No.30Y9782
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current12A
Triac Case StyleTO-220FPAB
Gate Trigger Current Max (QI), Igt35mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current100A
Holding Current Max30mA
Peak Gate Power10W
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220FPAB
Gate Trigger Voltage Max
1V
Holding Current Max
30mA
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
12A
Gate Trigger Current Max (QI), Igt
35mA
Peak Non Repetitive Surge Current
100A
Peak Gate Power
10W
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability