Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST610-8G
Newark Part No.23AH9039
Product RangeACST6
Technical Datasheet
789 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.260 |
| 100+ | $1.150 |
| 500+ | $1.110 |
| 1000+ | $0.908 |
| 2500+ | $0.840 |
| 10000+ | $0.785 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST610-8G
Newark Part No.23AH9039
Product RangeACST6
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current6A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current45A
Holding Current Max25mA
Peak Gate Power10W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.7V
Thyristor MountingSurface Mount
Product RangeACST6
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-263 (D2PAK)
Gate Trigger Voltage Max
1V
Holding Current Max
25mA
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
ACST6
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
6A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
45A
Peak Gate Power
10W
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate