Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoADP480120W3
Newark Part No.16AM5005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,430.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,430.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoADP480120W3
Newark Part No.16AM5005
MOSFET Module ConfigurationSixPack
Channel TypeN Channel
Continuous Drain Current Id488A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance2600µohm
Transistor Case StyleACEPACK DRIVE
No. of Pins30Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.4V
Power Dissipation869W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
SixPack
Continuous Drain Current Id
488A
Drain Source On State Resistance
2600µohm
No. of Pins
30Pins
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
ACEPACK DRIVE
Rds(on) Test Voltage
18V
Power Dissipation
869W
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
