New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. MEMS Accelerometers
                                                                                                  Print Page

                                                                                                  AIS2DW12TR

                                                                                                  MEMS Accelerometer, ± 2g, ± 4g, X, Y, Z, I2C, SPI, LGA, 12 Pins

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS AIS2DW12TR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoAIS2DW12TR
                                                                                                  Newark Part No.47AK6453
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5,565 In Stock

                                                                                                  Need more?

                                                                                                  361 Delivery in 1-3 Business Days(US stock)
                                                                                                  5204 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.47
                                                                                                  10+$2.29
                                                                                                  25+$2.17
                                                                                                  50+$2.04
                                                                                                  100+$1.90
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoAIS2DW12TR
                                                                                                  Newark Part No.47AK6453
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  MEMS Sensor OutputDigital
                                                                                                  MEMS Sensor OutputDigital
                                                                                                  Sensing Range - Accelerometer± 2g, ± 4g
                                                                                                  Sensing AxisX, Y, Z
                                                                                                  Output InterfaceI2C, SPI
                                                                                                  Sensor Case / PackageLGA
                                                                                                  No. of Pins12Pins
                                                                                                  Sensor Case StyleLGA
                                                                                                  Sensitivity Typ0.24mg/digit, 0.48mg/digit, 0.97mg/digit, 1.95mg/digit
                                                                                                  Supply Voltage Min1.62V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Sensitivity Min0
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Sensitivity Min0.21mg/digit, 0.41mg/digit, 0.82mg/digit, 1.65mg/digit
                                                                                                  Operating Temperature Max85°C
                                                                                                  Sensitivity Max0
                                                                                                  Sensitivity Max0.28mg/digit, 0.56mg/digit, 1.12mg/digit, 2.24mg/digit
                                                                                                  QualificationAEC-Q100
                                                                                                  Product Range-
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCLead (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  AIS2DW12TR is a MEMS digital output motion sensor with ultra-low-power 3-axis accelerometer for automotive applications. It leverages on the robust and mature manufacturing processes of micromachined accelerometer and designed to address non safety automotive applications. It has four different ultra-low-power modes, two user-selectable full scales (±2g/±4g) and is capable of measuring accelerations with output data rates from 1.6Hz to 100Hz. It has embedded self-test capability which allows the user to check the functioning of the sensor in the final application. This output motion sensor has a dedicated internal engine to process motion and acceleration detection including free-fall, motion and no-motion, wakeup, activity/inactivity and 6D/4D orientation. This sensor is ideal for application such as car key application inclination/orientation detection, motion-activated functions, gesture recognition, free-fall detection, smart power saving etc.

                                                                                                  • AEC-Q100 qualified, 16-bit data output
                                                                                                  • Supply voltage is 1.62V to 3.6V
                                                                                                  • Independent IO supply and supply voltage compatible
                                                                                                  • Ultra-low-power mode consumption down to 380nA at 1.6Hz
                                                                                                  • High-speed I²C/SPI digital output interface
                                                                                                  • 2 independent programmable interrupts
                                                                                                  • Self-test, single data conversion on demand
                                                                                                  • 32-level embedded FIFO, case style is LGA-12
                                                                                                  • 10000g high shock survivability
                                                                                                  • Operating temperature range from -40°C to +85°C

                                                                                                  Technical Specifications

                                                                                                  MEMS Sensor Output

                                                                                                  Digital

                                                                                                  Sensing Range - Accelerometer

                                                                                                  ± 2g, ± 4g

                                                                                                  Output Interface

                                                                                                  I2C, SPI

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  Sensitivity Typ

                                                                                                  0.24mg/digit, 0.48mg/digit, 0.97mg/digit, 1.95mg/digit

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Sensitivity Max

                                                                                                  0.28mg/digit, 0.56mg/digit, 1.12mg/digit, 2.24mg/digit

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  MEMS Sensor Output

                                                                                                  Digital

                                                                                                  Sensing Axis

                                                                                                  X, Y, Z

                                                                                                  Sensor Case / Package

                                                                                                  LGA

                                                                                                  Sensor Case Style

                                                                                                  LGA

                                                                                                  Supply Voltage Min

                                                                                                  1.62V

                                                                                                  Sensitivity Min

                                                                                                  0

                                                                                                  Sensitivity Min

                                                                                                  0.21mg/digit, 0.41mg/digit, 0.82mg/digit, 1.65mg/digit

                                                                                                  Sensitivity Max

                                                                                                  0

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  Lead (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.