Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAIS3624DQTR
Newark Part No.17AC9399
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $9.650 |
10+ | $8.960 |
25+ | $8.360 |
50+ | $8.350 |
100+ | $8.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAIS3624DQTR
Newark Part No.17AC9399
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 6g, ± 12g, ± 24g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageQFN
No. of Pins24Pins
Sensor Case StyleQFN
Sensitivity Typ2.9mg/digit, 5.9mg/digit, 11.7mg/digit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min-
Sensitivity Max-
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ultra-low power high-performance 3-axis motion sensor accelerometer for automotive applications. This product may be used in a variety of automotive non-safety applications such as motion-activated functions, telematics boxes, impact recognition and logging systems, vibration monitoring and compensation.
- AEC-Q100 qualified
- 1.8V low voltage compatible IOs
- Down to 10µA ultra-low-power mode consumption
- SPI/I2C digital output interface
- 16bit data output, 12bit resolution, 2 independent programmable interrupt generators
- System sleep-to-wake function
- Embedded self-test
- 10000g high shock survivability
Technical Specifications
MEMS Sensor Output
Digital
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
24Pins
Sensitivity Typ
2.9mg/digit, 5.9mg/digit, 11.7mg/digit
Supply Voltage Max
3.6V
Sensitivity Min
-
Operating Temperature Max
105°C
Product Range
-
MSL
MSL 3 - 168 hours
Sensing Range - Accelerometer
± 6g, ± 12g, ± 24g
Sensing Axis
X, Y, Z
Sensor Case / Package
QFN
Sensor Case Style
QFN
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
Sensitivity Max
-
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate