Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoALED7709ATR
Newark Part No.72AK1556
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $2.550 |
| 25+ | $2.290 |
| 50+ | $2.040 |
| 100+ | $1.780 |
| 250+ | $1.670 |
| 500+ | $1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoALED7709ATR
Newark Part No.72AK1556
Technical Datasheet
TopologySynchronous Boost
LED Driver Type-
Input Voltage Min4.2V
Input Voltage Max42V
Output Voltage Max40V
Output Current Max200mA
Output Current Max200mA
Switching Frequency Typ2.2MHz
IC MountingSurface Mount
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device TopologySynchronous Boost
Driver Case StyleQFN-EP
No. of Outputs4Outputs
Switching Frequency2.2MHz
Technical Specifications
Topology
Synchronous Boost
Input Voltage Min
4.2V
Output Voltage Max
40V
Output Current Max
200mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
QFN-EP
Switching Frequency
2.2MHz
LED Driver Type
-
Input Voltage Max
42V
Output Current Max
200mA
Switching Frequency Typ
2.2MHz
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Synchronous Boost
No. of Outputs
4Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability