New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Inertial Measurement Units (IMU)
                                                                                                  Print Page

                                                                                                  ASM330LHHTR

                                                                                                  INERTIAL MODULE, AEC-Q100, 2/4/8/16G

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS ASM330LHHTR
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoASM330LHHTR
                                                                                                  Newark Part No.99AC8808
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  20,109 In Stock

                                                                                                  Need more?

                                                                                                  203 Delivery in 1-3 Business Days(US stock)
                                                                                                  19906 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.690
                                                                                                  10+$6.660
                                                                                                  25+$6.320
                                                                                                  50+$6.100
                                                                                                  100+$5.890
                                                                                                  250+$5.780
                                                                                                  500+$5.680
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.69
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoASM330LHHTR
                                                                                                  Newark Part No.99AC8808
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
                                                                                                  MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
                                                                                                  Sensor TypeAccelerometer, Gyroscope
                                                                                                  Sensing AxisX, Y, Z
                                                                                                  Supply Voltage Min2V
                                                                                                  Sensor Case StyleLGA
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Sensor Case / PackageLGA
                                                                                                  No. of Pins14Pins
                                                                                                  Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
                                                                                                  Sensing Range - Gyroscope± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
                                                                                                  Temperature Sensing Range-40°C to +85°C
                                                                                                  Output InterfaceI2C, SPI
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ASM330LHHTR is a Automotive 6-axis inertial module (system-in-package) featuring a 3D accelerometer and 3D gyroscope. MEMS sensor modules leverages the robust and mature manufacturing processes already used for production of micro machined accelerometers and gyroscopes to serve both automotive and consumer market. The ASM330LHH is AEC-Q100 compliant and industrialized through a dedicated MEMS production flow to meet automotive reliability standards. It is fully tested with respect to temperature to ensure the highest quality level. All the design aspects of the ASM330LHH have been optimized to reach superior output stability, extremely low noise and full data synchronization to the benefit of sensor-assisted applications like dead reckoning and sensor fusion. Typical applications include dead reckoning, V2X, telematics, eTolling, anti-theft systems, impact detection and crash reconstruction, motion-activated functions, driving comfort, vibration monitoring and compensation.

                                                                                                  • AEC-Q100 qualified
                                                                                                  • Extended temperature range from -40 to +105°C
                                                                                                  • Embedded compensation for high stability over temperature
                                                                                                  • Accelerometer user-selectable full scale up to ±16g
                                                                                                  • Extended gyroscope range from ±125 to ±4000dps
                                                                                                  • SPI & I²C host serial interface
                                                                                                  • Six-channel synchronized output to enhance accuracy of dead-reckoning algorithms
                                                                                                  • Smart programmable interrupts
                                                                                                  • Embedded 3Kbytes FIFO available to underload host processor
                                                                                                  • 14 lead LGA package and dimension 2.5mm x 3.0mm x 0.83mm

                                                                                                  Technical Specifications

                                                                                                  MEMS Module Function

                                                                                                  Tri-Axis Gyroscope, Tri-Axis Accelerometer

                                                                                                  Sensor Type

                                                                                                  Accelerometer, Gyroscope

                                                                                                  Supply Voltage Min

                                                                                                  2V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Sensing Range - Gyroscope

                                                                                                  ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s

                                                                                                  Output Interface

                                                                                                  I2C, SPI

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  MEMS Module Function

                                                                                                  Tri-Axis Gyroscope, Tri-Axis Accelerometer

                                                                                                  Sensing Axis

                                                                                                  X, Y, Z

                                                                                                  Sensor Case Style

                                                                                                  LGA

                                                                                                  Sensor Case / Package

                                                                                                  LGA

                                                                                                  Sensing Range - Accelerometer

                                                                                                  ± 2g, ± 4g, ± 8g, ± 16g

                                                                                                  Temperature Sensing Range

                                                                                                  -40°C to +85°C

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.