Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-LCDAD-RPI1
Newark Part No.99Y9247
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.470 |
Price for:Each
Minimum: 1
Multiple: 1
$20.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-LCDAD-RPI1
Newark Part No.99Y9247
Technical Datasheet
Add-On-Card & Module TypeAdapter Board
Silicon ManufacturerSTMicroelectronics
For Use WithSTM32 Evaluation Boards & Discovery Boards to Connect a Raspberry Pi Boards
Core Architecture-
Core Sub-Architecture-
Product Range-
Silicon Core Number-
Silicon Family NameSTM32
Kit ContentsPrinted Circuit DSI Adapter Board
SVHCNo SVHC (25-Jun-2025)
Product Overview
B-LCDAD-RPI1 is a DSI to LCD adapter board. It provides a flexible connector from the microcontroller motherboard (Samtec High speed connector QTH-030) to the standard LCD connector (TE 1-1734248). It can be used on STM32 evaluation or discovery boards which supports DSI connector, to connect DSI to the LCD adapter board for LCD applications.
- Up to two lanes of MIPI/DSI data and I2C interface support
- Extended various displays with standard DSI interface on STM32 EVAL/DK board family
Technical Specifications
Add-On-Card & Module Type
Adapter Board
For Use With
STM32 Evaluation Boards & Discovery Boards to Connect a Raspberry Pi Boards
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
Printed Circuit DSI Adapter Board
Silicon Manufacturer
STMicroelectronics
Core Architecture
-
Product Range
-
Silicon Family Name
STM32
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
