Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-NRF01D3
Newark Part No.
Re-Reel98Y2089
Cut Tape98Y2089
Your Part Number
Technical Datasheet
96,407 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.28 |
| 10+ | $0.26 |
| 25+ | $0.24 |
| 50+ | $0.24 |
| 100+ | $0.24 |
| 250+ | $0.23 |
| 500+ | $0.22 |
| 1000+ | $0.22 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-NRF01D3
Newark Part No.
Re-Reel98Y2089
Cut Tape98Y2089
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss2.25dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min2.4GHz
Frequency Max2.54GHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.4GHz
Product Range
-
Insertion Loss
2.25dB
Balun Case Style
Flip-Chip
Frequency Max
2.54GHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability