Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-NRF01D3
Newark Part No.98Y2089
Technical Datasheet
96,416 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.260 |
10+ | $0.226 |
25+ | $0.210 |
50+ | $0.196 |
100+ | $0.194 |
250+ | $0.185 |
500+ | $0.180 |
1000+ | $0.149 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-NRF01D3
Newark Part No.98Y2089
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss2.25dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min2.4GHz
Frequency Max2.54GHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.4GHz
Product Range
-
Insertion Loss
2.25dB
Balun Case Style
Flip-Chip
Frequency Max
2.54GHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability