Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-NRG-02D3
Newark Part No.
Re-Reel33AC2172
Cut Tape33AC2172
Your Part Number
5,181 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.310 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.310 |
| 10+ | $0.282 |
| 25+ | $0.268 |
| 50+ | $0.264 |
| 100+ | $0.261 |
| 250+ | $0.253 |
| 500+ | $0.247 |
| 1000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-NRG-02D3
Newark Part No.
Re-Reel33AC2172
Cut Tape33AC2172
Technical Datasheet
Balun MountingSMD
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.33dB
Phase Difference-
Balun Case StyleCSP
Frequency Min2.4GHz
Frequency Max2.5GHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
50 ohm nominal input/conjugate match to BlueNRG transceiver with integrated harmonic filter. It is suitable for use in Bluetooth low energy impedance matched balun filter and optimized for ST BlueNRG RFIC.
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- RF BOM reduction
- High RF performance
Technical Specifications
Balun Mounting
SMD
Insertion Loss
1.33dB
Balun Case Style
CSP
Frequency Max
2.5GHz
SVHC
No SVHC (25-Jun-2025)
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.4GHz
Product Range
-
Technical Docs (2)
Alternatives for BALF-NRG-02D3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
