Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALFHB-WL-06D3
Newark Part No.70AK6455
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.539 |
| 10+ | $0.499 |
| 25+ | $0.470 |
| 50+ | $0.464 |
| 100+ | $0.458 |
| 250+ | $0.443 |
| 500+ | $0.426 |
| 1000+ | $0.414 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALFHB-WL-06D3
Newark Part No.70AK6455
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.15dB
Phase Difference-
Balun Case StyleCSP
Frequency Min862MHz
Frequency Max928MHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
862MHz
Product Range
-
Insertion Loss
1.15dB
Balun Case Style
CSP
Frequency Max
928MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability