Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $1.010 |
10+ | $0.495 |
100+ | $0.443 |
500+ | $0.353 |
1000+ | $0.325 |
2500+ | $0.299 |
10000+ | $0.256 |
Price for:Each
Minimum: 5
Multiple: 5
$5.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBD680
Newark Part No.24M0738
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max60V
Transition Frequency-
Power Dissipation Pd40W
Continuous Collector Current4A
Power Dissipation40W
DC Collector Current4A
RF Transistor CaseSOT-32
No. of Pins3Pins
Transistor Case StyleSOT-32
DC Current Gain hFE750hFE
Transistor MountingThrough Hole
DC Current Gain hFE Min750hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BD680 is a PNP complementary power Darlington Transistor manufactured in Planar Base Island technology. It offers monolithic Darlington configuration with integrated anti-parallel collector-emitter diode.
- Good hFE linearity
- High fT frequency
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
Power Dissipation Pd
40W
Power Dissipation
40W
RF Transistor Case
SOT-32
Transistor Case Style
SOT-32
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
80V
Transition Frequency
-
Continuous Collector Current
4A
DC Collector Current
4A
No. of Pins
3Pins
DC Current Gain hFE
750hFE
DC Current Gain hFE Min
750hFE
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for BD680
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate