Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-132
Newark Part No.37AC0527
Product RangeBlueNRG-1
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-132
Newark Part No.37AC0527
Product RangeBlueNRG-1
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
RF Primary FunctionTransceiver
Frequency Max2.4835GHz
Supply Voltage Min1.7V
RF / IF ModulationGFSK
Data Rate1Mbps
Supply Voltage Max3.6V
Receiving Current7.7mA
IC Case / PackageQFN
Transmitting Current15.1mA
RF IC Case StyleQFN
No. of Pins32Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Frequency Response RF Max2.4835GHz
Operating Temperature Min-40°C
Output Power (dBm)8dBm
Operating Temperature Max105°C
Sensitivity dBm-88dBm
Product RangeBlueNRG-1
RF Transceiver ApplicationsAutomotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
2.4GHz
RF Primary Function
Transceiver
Supply Voltage Min
1.7V
Data Rate
1Mbps
Receiving Current
7.7mA
Transmitting Current
15.1mA
No. of Pins
32Pins
Frequency Response RF Min
2.4GHz
Frequency Response RF Max
2.4835GHz
Output Power (dBm)
8dBm
Sensitivity dBm
-88dBm
RF Transceiver Applications
Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
SVHC
No SVHC (21-Jan-2025)
RF Primary Function
Transceiver
Frequency Max
2.4835GHz
RF / IF Modulation
GFSK
Supply Voltage Max
3.6V
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
2.4GHz
Frequency Response RF Max
2.4835GHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
BlueNRG-1
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
