Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-355AC
Newark Part No.36AJ3161
Your Part Number
Technical Datasheet
1,458 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.230 |
| 25+ | $3.050 |
| 50+ | $2.970 |
| 100+ | $2.890 |
| 250+ | $2.790 |
| 500+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-355AC
Newark Part No.36AJ3161
Technical Datasheet
Data Rate2Mbps
RF Primary FunctionTransceiver
Supply Voltage Min1.7V
RF / IF ModulationGFSK
Supply Voltage Max3.6V
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current3.4mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins32Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Operating Temperature Min-40°C
Transmitting Current4.3mA
Operating Temperature Max105°C
Output Power (dBm)8dBm
Product Range-
Sensitivity dBm-97dBm
RF Transceiver ApplicationsAssisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
2Mbps
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Frequency Max
2.4835GHz
IC Case / Package
QFN
No. of Pins
32Pins
Frequency Response RF Max
2.4835GHz
Transmitting Current
4.3mA
Output Power (dBm)
8dBm
Sensitivity dBm
-97dBm
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
RF / IF Modulation
GFSK
Frequency Min
2.4GHz
Receiving Current
3.4mA
RF IC Case Style
QFN
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
RF Transceiver Applications
Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability