Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-355MC
Newark Part No.91AH5804
Technical Datasheet
Packaging Options
1,862 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.250 |
| 25+ | $3.070 |
| 50+ | $2.940 |
| 100+ | $2.820 |
| 250+ | $2.680 |
| 500+ | $2.570 |
| 1000+ | $2.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-355MC
Newark Part No.91AH5804
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate2Mbps
RF / IF ModulationGFSK
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Frequency Min2.4GHz
Frequency Max2.4835GHz
IC Case / PackageVFQFPN
Receiving Current3.4mA
No. of Pins48Pins
RF IC Case StyleVFQFPN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Transmitting Current4.3mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)8dBm
Sensitivity dBm-97dBm
Product Range-
RF Transceiver ApplicationsAssisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
GFSK
Supply Voltage Max
3.6V
Frequency Max
2.4835GHz
Receiving Current
3.4mA
RF IC Case Style
VFQFPN
Frequency Response RF Max
2.4835GHz
Operating Temperature Min
-40°C
Output Power (dBm)
8dBm
Product Range
-
MSL
MSL 3 - 168 hours
Data Rate
2Mbps
Supply Voltage Min
1.7V
Frequency Min
2.4GHz
IC Case / Package
VFQFPN
No. of Pins
48Pins
Frequency Response RF Min
2.4GHz
Transmitting Current
4.3mA
Operating Temperature Max
85°C
Sensitivity dBm
-97dBm
RF Transceiver Applications
Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability