New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  BLUENRG-MSCSP

                                                                                                  RF Transceiver, 2.4GHz to 2.4835GHz, 1Mbps, 8dBm Out, 1.7 to 3.6V, -40°C to 85°C, WLCSP-34

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS BLUENRG-MSCSP
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoBLUENRG-MSCSP
                                                                                                  Newark Part No.01AC4783
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 23 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3.130
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.13
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoBLUENRG-MSCSP
                                                                                                  Newark Part No.01AC4783
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate1Mbps
                                                                                                  RF / IF ModulationGFSK
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Frequency Min2.4GHz
                                                                                                  Data Bus Width32bit
                                                                                                  Frequency Max2.4835GHz
                                                                                                  Program Memory Size64KB
                                                                                                  Operating Frequency Max32MHz
                                                                                                  Receiving Current7.7mA
                                                                                                  RF IC Case StyleWLCSP
                                                                                                  No. of Pins34Pins
                                                                                                  RAM Memory Size12KB
                                                                                                  CPU Speed32MHz
                                                                                                  IC Case / PackageWLCSP
                                                                                                  No. of I/O's15I/O's
                                                                                                  Transmitting Current15.1mA
                                                                                                  Operating Temperature Min-40°C
                                                                                                  MCU Case StyleWLCSP
                                                                                                  InterfacesSPI
                                                                                                  Operating Temperature Max85°C
                                                                                                  Output Power (dBm)8dBm
                                                                                                  Sensitivity dBm-88dBm
                                                                                                  Product Range-
                                                                                                  Embedded Interface TypeSPI
                                                                                                  MCU ApplicationsBluetooth
                                                                                                  RF Transceiver ApplicationsConsumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport
                                                                                                  MCU FamilySTM32
                                                                                                  MCU SeriesBlueNRG
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  BLUENRG-MSCSP is an Upgradable Bluetooth® low energy network processor. This very low-power Bluetooth low energy (BLE) single-mode network processor, is compliant with Bluetooth specification v4.2. The BlueNRG-MS supports multiple roles simultaneously and can act at the same time as a Bluetooth smart sensor and hub device. The Bluetooth low-energy stack runs on the embedded ARM Cortex-M0 core. The stack is stored on the on-chip non-volatile Flash memory and can be easily upgraded via SPI. It allows applications to meet the tight advisable peak current requirements imposed by standard coin cell batteries. Ultra-low-power sleep modes and very short transition times between operating modes allow very low average current consumption, resulting in longer battery life. It is used in applications such as watches, fitness, wellness and sports, consumer medical, security/proximity, remote control, home and industrial automation, assisted living, mobile phone peripherals, and PC peripherals.

                                                                                                  • Embedded Bluetooth low energy protocol stack: GAP, GATT, SM, L2CAP, LL, RF-PHY
                                                                                                  • Supply voltage range from 1.7 to 3.6V, integrated linear regulator and DC-DC step-down converter
                                                                                                  • Upto +8dBm available output power (at antenna connector), AES security co-processor
                                                                                                  • Accurate RSSI to allow power control, full link controller and host security
                                                                                                  • High performance, ultra-low power Cortex-M0 32bit based architecture core
                                                                                                  • Upgradable BLE stack (stored in embedded flash memory, via SPI)
                                                                                                  • Supply current (TX standard mode) is 8.2mA typical at (0dBm, TA = 25°C)
                                                                                                  • Down to 1.7µA current consumption with active BLE stack
                                                                                                  • Nominal frequency is 16/32MHz typical at (TA= 25°C, VBAT = 3.0V)
                                                                                                  • Operating temperature range from -40°C to 85°C, WLCSP34 package

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  1Mbps

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Frequency Min

                                                                                                  2.4GHz

                                                                                                  Frequency Max

                                                                                                  2.4835GHz

                                                                                                  Operating Frequency Max

                                                                                                  32MHz

                                                                                                  RF IC Case Style

                                                                                                  WLCSP

                                                                                                  RAM Memory Size

                                                                                                  12KB

                                                                                                  IC Case / Package

                                                                                                  WLCSP

                                                                                                  Transmitting Current

                                                                                                  15.1mA

                                                                                                  MCU Case Style

                                                                                                  WLCSP

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Sensitivity dBm

                                                                                                  -88dBm

                                                                                                  Embedded Interface Type

                                                                                                  SPI

                                                                                                  RF Transceiver Applications

                                                                                                  Consumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport

                                                                                                  MCU Series

                                                                                                  BlueNRG

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  RF / IF Modulation

                                                                                                  GFSK

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  Program Memory Size

                                                                                                  64KB

                                                                                                  Receiving Current

                                                                                                  7.7mA

                                                                                                  No. of Pins

                                                                                                  34Pins

                                                                                                  CPU Speed

                                                                                                  32MHz

                                                                                                  No. of I/O's

                                                                                                  15I/O's

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Interfaces

                                                                                                  SPI

                                                                                                  Output Power (dBm)

                                                                                                  8dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MCU Applications

                                                                                                  Bluetooth

                                                                                                  MCU Family

                                                                                                  STM32

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.