New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  BLUENRG-MSQTR

                                                                                                  RF Transceiver, 2.4GHz to 2.4835GHz, GFSK, 1Mbps, 8dBm out, -88dBm in, 1.7V to 3.6V, QFN-32

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS BLUENRG-MSQTR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoBLUENRG-MSQTR
                                                                                                  Newark Part No.51AC8901
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3.89
                                                                                                  10+$3.33
                                                                                                  25+$3.08
                                                                                                  50+$2.99
                                                                                                  100+$2.90
                                                                                                  250+$2.73
                                                                                                  500+$2.61
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.89
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoBLUENRG-MSQTR
                                                                                                  Newark Part No.51AC8901
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Min2.4GHz
                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Max2.4835GHz
                                                                                                  Supply Voltage Min1.7V
                                                                                                  RF / IF ModulationGFSK
                                                                                                  Data Rate1Mbps
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Transmitting Current28.8mA
                                                                                                  Receiving Current14.5mA
                                                                                                  IC Case / PackageQFN
                                                                                                  No. of Pins32Pins
                                                                                                  RF IC Case StyleQFN
                                                                                                  Frequency Response RF Min2.4GHz
                                                                                                  Frequency Response RF Min2.4GHz
                                                                                                  Frequency Response RF Max2.4835GHz
                                                                                                  Frequency Response RF Max2.4835GHz
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Output Power (dBm)8dBm
                                                                                                  Operating Temperature Max85°C
                                                                                                  Sensitivity dBm-88dBm
                                                                                                  Product Range-
                                                                                                  RF Transceiver ApplicationsAutomotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Data Rate

                                                                                                  1Mbps

                                                                                                  Transmitting Current

                                                                                                  28.8mA

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  Frequency Response RF Min

                                                                                                  2.4GHz

                                                                                                  Frequency Response RF Max

                                                                                                  2.4835GHz

                                                                                                  Output Power (dBm)

                                                                                                  8dBm

                                                                                                  Sensitivity dBm

                                                                                                  -88dBm

                                                                                                  RF Transceiver Applications

                                                                                                  Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Min

                                                                                                  2.4GHz

                                                                                                  Frequency Max

                                                                                                  2.4835GHz

                                                                                                  RF / IF Modulation

                                                                                                  GFSK

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Receiving Current

                                                                                                  14.5mA

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Frequency Response RF Min

                                                                                                  2.4GHz

                                                                                                  Frequency Response RF Max

                                                                                                  2.4835GHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.