Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA08-600BRG
Newark Part No.21M6071
Technical Datasheet
10,957 In Stock
Need more?
678 Delivery in 1-3 Business Days(US stock)
10279 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $0.783 |
| 100+ | $0.714 |
| 500+ | $0.599 |
| 1000+ | $0.553 |
| 2500+ | $0.533 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA08-600BRG
Newark Part No.21M6071
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Triac Case Style-
Gate Trigger Current Max (QI), Igt50mA
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current80A
Holding Current Max50mA
Peak Gate Power1W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BTA08-600BRG is a 3-pin Standard Insulated TRIAC for general purpose AC switching and can be used as ON/OFF function. The BTA series TRIAC provides voltage insulated tab by using an internal ceramic pad.
- High commutation performance
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
-
Gate Trigger Voltage Max
1.5V
Holding Current Max
50mA
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
8A
Gate Trigger Current Max (QI), Igt
50mA
Peak Non Repetitive Surge Current
80A
Peak Gate Power
1W
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate