Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTB08-800TWRG
Newark Part No.68AH9146
Product RangeSnubberless BTB08-xxxxW
Technical Datasheet
781 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.200 |
10+ | $0.900 |
100+ | $0.730 |
500+ | $0.707 |
1000+ | $0.702 |
2500+ | $0.681 |
10000+ | $0.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTB08-800TWRG
Newark Part No.68AH9146
Product RangeSnubberless BTB08-xxxxW
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current8A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt5mA
Gate Trigger Voltage Max1.2V
Peak Non Repetitive Surge Current80A
Holding Current Max10mA
Peak Gate Power1W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product RangeSnubberless BTB08-xxxxW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1.2V
Holding Current Max
10mA
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
Snubberless BTB08-xxxxW
On State RMS Current
8A
Gate Trigger Current Max (QI), Igt
5mA
Peak Non Repetitive Surge Current
80A
Peak Gate Power
1W
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability