Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTB12-600CWRG
Newark Part No.51AC8908
Product RangeSnubberless BTB12
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.470 |
10+ | $0.469 |
100+ | $0.469 |
500+ | $0.397 |
1000+ | $0.397 |
2500+ | $0.397 |
10000+ | $0.369 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTB12-600CWRG
Newark Part No.51AC8908
Product RangeSnubberless BTB12
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current12A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt35mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current120A
Holding Current Max35mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product RangeSnubberless BTB12
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 600V, 12A Snubberless™ triac in 3 pin TO-220AB package
- Medium current triac
- Low thermal resistance with clip bonding
- Very high commutation (3Q) capability
- Suitable for general purpose mains power AC switching
- Suitable for phase control operations in light dimmers and appliance motors speed controllers
- Recommended for use on inductive loads because of their high commutation performance
- 35mA Snubberless™ sensitivity
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1.3V
Holding Current Max
35mA
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
Snubberless BTB12
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
12A
Gate Trigger Current Max (QI), Igt
35mA
Peak Non Repetitive Surge Current
120A
Peak Gate Power
-
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate