Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTB26-600BRG
Newark Part No.25M7886
Technical Datasheet
1,142 In Stock
Need more?
328 Delivery in 1-3 Business Days(US stock)
814 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $3.000 |
| 25+ | $2.690 |
| 60+ | $2.400 |
| 120+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTB26-600BRG
Newark Part No.25M7886
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current30A
Triac Case StyleTOP-3
Gate Trigger Current Max (QI), Igt-
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current250A
Holding Current Max80mA
Peak Gate Power1W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BTB26-600BRG is a 25A non-insulated Snubberless™ TRIAC suitable for general purpose AC switching. It can be used as an ON/OFF or phase angle function in various applications. Snubberless versions especially recommended for use on inductive loads, because of their high commutation performances.
- High current TRIAC
- Low thermal resistance with clip bonding
- High commutation (4 quadrant) or very high commutation (3 quadrant) capability
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TOP-3
Gate Trigger Voltage Max
1.5V
Holding Current Max
80mA
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
30A
Gate Trigger Current Max (QI), Igt
-
Peak Non Repetitive Surge Current
250A
Peak Gate Power
1W
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate