Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBYT30PI-400RG
Newark Part No.37M1902
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBYT30PI-400RG
Newark Part No.37M1902
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time100ns
Forward Surge Current350A
Operating Temperature Max150°C
Diode Case StyleDOP-3I
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.5V
Forward Surge Current
350A
Diode Case Style
DOP-3I
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BYT30PI-400RG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate