Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW06-342BRL
Newark Part No.
Re-Reel68AH9173
Cut Tape68AH9173
Product RangeTransil BZW06 Series
Your Part Number
Technical Datasheet
4,446 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.806 |
| 10+ | $0.650 |
| 25+ | $0.586 |
| 50+ | $0.522 |
| 100+ | $0.458 |
| 250+ | $0.418 |
| 500+ | $0.377 |
| 1000+ | $0.316 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW06-342BRL
Newark Part No.
Re-Reel68AH9173
Cut Tape68AH9173
Product RangeTransil BZW06 Series
Technical Datasheet
Product RangeTransil BZW06 Series
TVS PolarityBidirectional
Reverse Standoff Voltage342V
Clamping Voltage Max706V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage380V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil BZW06 Series
Reverse Standoff Voltage
342V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
380V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
706V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability