Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCLT3-4BT6-TR
Newark Part No.45Y4798
Product RangeCLT3-4B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCLT3-4BT6-TR
Newark Part No.45Y4798
Product RangeCLT3-4B
Technical Datasheet
Operating Voltage10V
No. of Pins20Pins
Product RangeCLT3-4B
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Voltage
10V
Product Range
CLT3-4B
SVHC
No SVHC (21-Jan-2025)
No. of Pins
20Pins
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for CLT3-4BT6-TR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability