Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDA108S1RL
Newark Part No.05X9911
Technical Datasheet
4,446 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.250 |
10+ | $0.972 |
100+ | $0.641 |
500+ | $0.526 |
1000+ | $0.457 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDA108S1RL
Newark Part No.05X9911
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
TVS PolarityUnidirectional
Reverse Standoff Voltage18V
No. of Pins8Pins
Clamping Voltage Max-
Operating Voltage-
Power Dissipation Pd730mW
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
-
TVS Polarity
Unidirectional
No. of Pins
8Pins
Operating Voltage
-
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
SOIC
Reverse Standoff Voltage
18V
Clamping Voltage Max
-
Power Dissipation Pd
730mW
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability