Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDSL03-024SC6
Newark Part No.31Y1268
Product RangeDSL03
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.693 |
| 25+ | $0.614 |
| 50+ | $0.533 |
| 100+ | $0.453 |
| 250+ | $0.402 |
| 500+ | $0.351 |
| 1000+ | $0.317 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDSL03-024SC6
Newark Part No.31Y1268
Product RangeDSL03
Technical Datasheet
Clamping Voltage Vc Max55V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangeDSL03
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
55V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
DSL03
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability