New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Filters
                      4. Integrated Passive Filters
                      Print Page

                      ECMF02-2HSMX6.

                      Filter, ESD Protection Common Mode, uQFN-6

                      STMICROELECTRONICS ECMF02-2HSMX6.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoECMF02-2HSMX6.
                      Newark Part No.27AC4399
                      Product RangeECMF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      Fulfilled by Avnet

                      Notify me when back in stock

                      QuantityPrice
                      1+$0.238
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3000
                      Multiple: 3000
                      $714.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoECMF02-2HSMX6.
                      Newark Part No.27AC4399
                      Product RangeECMF Series
                      Technical Datasheet

                      Data Sheet

                      EMI Filter TypeCommon Mode Filter with ESD Protection
                      No. of Data Lines2 Data Lines
                      Filter CircuitCommon-Mode
                      Filter Case StyleµQFN
                      No. of Pins6Pins
                      Product RangeECMF Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ESD protected common mode filter for USB3.0 interface. It is suitable for use in Consumer and computer electronics featuring USB3.0 such as: personal computer, notebook, tablet, set-top boxes, PC graphic cards and telecom application.

                      • High common mode attenuation (-10dB at 300MHz, -20dB at 2.4, 5GHz and -15dB from 500MHz to 6GHz)
                      • Compliant with USB3.0 eye diagram
                      • Small and thin package 1.5mm x 1.7mm x 0.5mm
                      • High reduction of parasitic elements through integration
                      • ESD protection compliant with IEC 61000-4-2 level 4 standards (8 kV contact)
                      • Suppress the common mode noise but keep signal integrity
                      • Low PCB space consumption
                      • Save components count
                      • Make the application robust against ESD strikes from external environment

                      Technical Specifications

                      EMI Filter Type

                      Common Mode Filter with ESD Protection

                      Filter Circuit

                      Common-Mode

                      No. of Pins

                      6Pins

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Data Lines

                      2 Data Lines

                      Filter Case Style

                      µQFN

                      Product Range

                      ECMF Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.