Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA14V2SC5Y
Newark Part No.47AK6487
Product RangeTransil Series
Technical Datasheet
3,050 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 10+ | $0.297 |
| 25+ | $0.261 |
| 50+ | $0.225 |
| 100+ | $0.189 |
| 250+ | $0.179 |
| 500+ | $0.168 |
| 1000+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA14V2SC5Y
Newark Part No.47AK6487
Product RangeTransil Series
Technical Datasheet
Clamping Voltage Vc Max35V
Diode Case StyleSOT-23
No. of Pins5Pins
Operating Voltage12V
Power Dissipation Pd400W
Product RangeTransil Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
35V
No. of Pins
5Pins
Power Dissipation Pd
400W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
Transil Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability