Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA17P20-1F2
Newark Part No.47AK6488
Technical Datasheet
10,108 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.123 |
10+ | $0.099 |
25+ | $0.090 |
50+ | $0.084 |
100+ | $0.079 |
250+ | $0.073 |
500+ | $0.069 |
1000+ | $0.065 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA17P20-1F2
Newark Part No.47AK6488
Technical Datasheet
Clamping Voltage Vc Max23V
Diode Case StyleSOD-882T
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd600W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
23V
No. of Pins
2Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
SOD-882T
Operating Voltage
15V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability