Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA25B1RL
Newark Part No.45Y5055
Product RangeESDA2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
2500+ | $0.147 |
5000+ | $0.142 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$367.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA25B1RL
Newark Part No.45Y5055
Product RangeESDA2
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage-
Power Dissipation Pd150W
Product RangeESDA2
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
150W
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
-
Product Range
ESDA2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESDA25B1RL
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability