Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA5-1F4
Newark Part No.47AK6489
Technical Datasheet
Packaging Options
13,085 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.126 |
| 10+ | $0.037 |
| 25+ | $0.034 |
| 50+ | $0.031 |
| 100+ | $0.028 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA5-1F4
Newark Part No.47AK6489
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd110W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
2Pins
Power Dissipation Pd
110W
Automotive Qualification Standard
-
Diode Case Style
0201
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability