Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1-5SC6
Newark Part No.
Re-Reel33R0019
Cut Tape33R0019
Product RangeESDA6
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.323 |
| 10+ | $0.294 |
| 25+ | $0.274 |
| 50+ | $0.254 |
| 100+ | $0.235 |
| 250+ | $0.219 |
| 500+ | $0.204 |
| 1000+ | $0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1-5SC6
Newark Part No.
Re-Reel33R0019
Cut Tape33R0019
Product RangeESDA6
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage6.1V
Power Dissipation Pd100W
Product RangeESDA6
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for ESDA6V1-5SC6
2 Products Found
Product Overview
ESDA6V1-5SC6 is a TRANSIL™ array for ESD protection in a 6 pin SOT23 package. It is a 5-bit wide monolithic suppressor which is designed to protect against ESD components connected to data and transmission lines. It is used where transient overvoltage protection in ESD sensitive equipment is required, such as computers, printers, communication systems, cellular phones handsets and accessories, wireline and wireless telephone sets and set top boxes.
- Peak pulse power (8/20µs) is 100W
- 5 unidirectional Transil™ functions
- Low leakage current: IR max. <lt/> 1µA
- Breakdown voltage: VBR = 6.1V minimum
- Suitable for high density boards
- Complies with IEC61000-4-2 Level 4-15KV (air discharge), 8KV(contact discharge) standards
- Operating temperature range from -40 to +125°C
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
6.1V
Product Range
ESDA6
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate