Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDCAN01-2BLY
Newark Part No.
Re-Reel31Y1315
Cut Tape31Y1315
Product RangeESDCANxx-2BLY Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.184 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.184 |
| 10+ | $0.141 |
| 25+ | $0.132 |
| 50+ | $0.122 |
| 100+ | $0.113 |
| 250+ | $0.110 |
| 500+ | $0.106 |
| 1000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDCAN01-2BLY
Newark Part No.
Re-Reel31Y1315
Cut Tape31Y1315
Product RangeESDCANxx-2BLY Series
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case StyleSOT-23
TVS PolarityBidirectional
Reverse Standoff Voltage24V
No. of Pins3Pins
Clamping Voltage Max40V
Operating Voltage24V
Power Dissipation Pd-
Minimum Breakdown Voltage25V
Maximum Breakdown Voltage30V
Peak Pulse Power Dissipation230W
QualificationAEC-Q101
Product RangeESDCANxx-2BLY Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
ESDCAN01-2BLY is a dual-line CAN transceiver protection device (TVS) that protects both CAN H and CAN L signals of automotive CAN PHY against ISO 7637-3 transients and ESD (electrostatic discharge). ESDCAN series complies with all the physical layer constraints (jump start, reverse polarity, …) without compromising the low clamping voltage for an efficient CAN bus protection (controller area network) or LIN bus protection (local interconnect network). The low line capacitance versions make them compliant with CAN-FD and high speed buses like FlexRay, USB, and even the future CAN XL.
- Breakdown voltage is 25V at 1mA
- Peak pulse current (8/20μs) is 5.5A
- Dual-line ESD and EOS protection
- Max pulse power up to 230W (8/20μs)
- Low clamping factor VCL / VBR
- Operating junction temperature range from -40 to +150°C
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
40V
TVS Polarity
Bidirectional
No. of Pins
3Pins
Operating Voltage
24V
Minimum Breakdown Voltage
25V
Peak Pulse Power Dissipation
230W
Product Range
ESDCANxx-2BLY Series
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
SOT-23
Reverse Standoff Voltage
24V
Clamping Voltage Max
40V
Power Dissipation Pd
-
Maximum Breakdown Voltage
30V
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
