Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDCAN03-2BWY
Newark Part No.03AJ0574
Product RangeESDCANxx-2BWY Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.247 |
| 10+ | $0.177 |
| 25+ | $0.156 |
| 50+ | $0.134 |
| 100+ | $0.113 |
| 250+ | $0.112 |
| 500+ | $0.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDCAN03-2BWY
Newark Part No.03AJ0574
Product RangeESDCANxx-2BWY Series
Technical Datasheet
Clamping Voltage Vc Max41V
Diode Case StyleSOT-323
TVS PolarityBidirectional
Reverse Standoff Voltage24V
No. of Pins3Pins
Clamping Voltage Max41V
Operating Voltage24V
Power Dissipation Pd-
Minimum Breakdown Voltage26.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation250W
Product RangeESDCANxx-2BWY Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
41V
TVS Polarity
Bidirectional
No. of Pins
3Pins
Operating Voltage
24V
Minimum Breakdown Voltage
26.5V
Peak Pulse Power Dissipation
250W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-323
Reverse Standoff Voltage
24V
Clamping Voltage Max
41V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Product Range
ESDCANxx-2BWY Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability