Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDL031-1BF4
Newark Part No.47AK6490
Technical Datasheet
12,325 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.162 |
| 10+ | $0.114 |
| 25+ | $0.096 |
| 50+ | $0.077 |
| 100+ | $0.059 |
| 250+ | $0.055 |
| 500+ | $0.051 |
| 1000+ | $0.033 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDL031-1BF4
Newark Part No.47AK6490
Technical Datasheet
Clamping Voltage Vc Max7V
Diode Case StyleST0201
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd45W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
7V
No. of Pins
2Pins
Power Dissipation Pd
45W
Automotive Qualification Standard
-
Diode Case Style
ST0201
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability