Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDLIN1524BJ
Newark Part No.
Re-Reel33R0026
Cut Tape33R0026
Product RangeTransil ESDLIN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.215 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.215 |
| 10+ | $0.135 |
| 25+ | $0.121 |
| 50+ | $0.108 |
| 100+ | $0.094 |
| 250+ | $0.091 |
| 500+ | $0.088 |
| 1000+ | $0.085 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDLIN1524BJ
Newark Part No.
Re-Reel33R0026
Cut Tape33R0026
Product RangeTransil ESDLIN
Technical Datasheet
Clamping Voltage Vc Max50V
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Standoff Voltage24V
Operating Voltage24V
Clamping Voltage Max50V
Power Dissipation Pd160W
Minimum Breakdown Voltage25.4V
Maximum Breakdown Voltage30.3V
Peak Pulse Power Dissipation160W
QualificationAEC-Q101
Product RangeTransil ESDLIN
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESDLIN1524BJ is a Transil™ bidirectional Transient Voltage Surge Suppressor Diode. This asymmetrical Transil™ diode designed specifically for protecting one automotive LIN bus line against electrostatic discharge (ESD). The Transil™ diode provide high overvoltage protection by clamping action and have instantaneous response to transient overvoltage.
- Low leakage current
- -40 to 150°C Operating junction temperature range
Applications
Automotive
Technical Specifications
Clamping Voltage Vc Max
50V
No. of Pins
2Pins
Operating Voltage
24V
Power Dissipation Pd
160W
Maximum Breakdown Voltage
30.3V
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Reverse Standoff Voltage
24V
Clamping Voltage Max
50V
Minimum Breakdown Voltage
25.4V
Peak Pulse Power Dissipation
160W
Product Range
Transil ESDLIN
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESDLIN1524BJ
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
