Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-L9963E-MCU
Newark Part No.40AJ6848
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $268.110 |
Price for:Each
Minimum: 1
Multiple: 1
$268.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-L9963E-MCU
Newark Part No.40AJ6848
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeLi-Ion Battery Monitoring and Balancing
Silicon Core NumberL9963E
Silicon ManufacturerSTMicroelectronics
Kit ContentsEvaluation Board L9963E
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
L9963E
Kit Contents
Evaluation Board L9963E
SVHC
No SVHC (23-Jan-2024)
Application Sub Type
Li-Ion Battery Monitoring and Balancing
Silicon Manufacturer
STMicroelectronics
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate