Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-SCS002V1
Newark Part No.52AH3759
Your Part Number
23 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
18 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.360 |
Price for:Each
Minimum: 1
Multiple: 1
$30.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-SCS002V1
Newark Part No.52AH3759
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTUSB4500L
Kit Application TypeInterface
Application Sub TypeUSB Type-C Power Delivery (PD) Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board STUSB4500L
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-SCS002V1 shows minimum USB-C sink implementation. It can be used as a small footprint reference design for fast migration of any USB mini-B, micro-B or STD-B application to USB-C. It is based on the STUSB4500L USB controller IC and is certified as “Power Sinking Device” (TID #1455).
- USB Type-C SINK port
- Short-to VBUS protection up to 28V
- Low bill of material cost, small footprint
- Source power budget reporting LEDs
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Interface
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
STUSB4500L
Application Sub Type
USB Type-C Power Delivery (PD) Controller
Core Sub-Architecture
-
Kit Contents
Reference Design Board STUSB4500L
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
