| Quantity | Price |
|---|---|
| 1+ | $166.47 |
Product Information
Product Overview
EVALMASTERGAN4 board is an easy to use and quick to adapt tool to evaluate the characteristics of MASTERGAN4 and to quickly create new topologies without the need of complete PCB design. The EVALMASTERGAN4 provides an on-board programmable inputs deadtime generator with a single VCC supply (typ. 6 V). An embedded Linear voltage regulator offers 3.3 V rail to supply low voltage logic circuit like microcontrollers or FPGA. Some spare footprint is also included to customize the board to operate with final application. These customizations include: use of separate input signal or single PWM signal, use of external bootstrap diode, separate supply for VCC, PVCC or Vbo and also the use of low-side shunt resistor for peak current mode topologies. All pins of the MASTERGAN4 are accessible. The EVALMASTERGAN4 is 56 x 70 mm wide, FR-4 PCB resulting in an Rth(J-A) of 35°C/W, without forced airflow.
- Half-bridge evaluation board equipped with MASTERGAN4 and able to withstand 600V
- VCC input on screw connector or pin strip configured for MASTERGAN4 supply voltages
- Complete set of features to drive MASTERGAN4 with single or complementary driving signal
- Embedded deadtime generator to convert single PWM signal into dual complementary LIN and HIN signals
- On-board 3.3V regulator for external circuitry supply (up to 50mA)
- 35°C/W junction to ambient thermal resistance to evaluate large power topologies
- High frequency connector for MASTERGAN4 GL and GH pin monitoring
Technical Specifications
STMicroelectronics
Power Management
Demonstration Board MASTERGAN4
No SVHC (25-Jun-2025)
MASTERGAN4
Half Bridge Driver
MasterGaN Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate