Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFDA803D-EHX
Newark Part No.84AC1503
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFDA803D-EHX
Newark Part No.84AC1503
Technical Datasheet
Output Power x Channels @ Load80W x 1 @ 2Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range3.3V to 16V
Supply Voltage Range3.3V to 16V
IC Case / PackagePowerSSO
No. of Pins36Pins
Load Impedance2ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StylePowerSSO
Amplifier ClassD
Automotive Qualification StandardAEC-Q100
No. of Channels1 Channel
Output Power45W
Output Power (VA)45W
Technical Specifications
Output Power x Channels @ Load
80W x 1 @ 2Ohm
No. of Channels
1Channels
Supply Voltage Range
3.3V to 16V
No. of Pins
36Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
45W
Audio Amplifier Type
D
Supply Voltage Range
3.3V to 16V
IC Case / Package
PowerSSO
Load Impedance
2ohm
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Amplifier Case Style
PowerSSO
Automotive Qualification Standard
AEC-Q100
Output Power
45W
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
