Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD20H100SB-TR
Newark Part No.90Y6929
Product RangeFERD20H100S
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 10+ | $0.652 |
| 25+ | $0.635 |
| 50+ | $0.617 |
| 100+ | $0.599 |
| 250+ | $0.581 |
| 500+ | $0.563 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD20H100SB-TR
Newark Part No.90Y6929
Product RangeFERD20H100S
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max655mV
Reverse Recovery Time-
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Product RangeFERD20H100S
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 100V field-effect rectifier diode
- Device is based on a proprietary technology
- Optimized for use in confined casing applications where both efficiency, thermal performance matter
- ST advanced rectifier process
- Stable leakage current over reverse voltage
- Reduced leakage current
- Low forward voltage drop
- High frequency operation
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
20A
Forward Voltage Max
655mV
Forward Surge Current
150A
Diode Case Style
TO-252 (DPAK)
Product Range
FERD20H100S
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate