Product Information
Product Overview
The FLEX-M24LR04E is a flexible antenna reference board. This is a ready to use flexible PCB that features an M24LR04E dual interface EEPROM IC connected to a 45mm x 75mm 13.56MHz etched RF antenna on one side and to an I2C bus on the other side. The M24LR04E-R device is a dynamic NFC/RFID tag IC with a dual interface, electrically erasable programmable memory (EEPROM). It features an I2C interface and can be operated from a VCC power supply. It is also a contactless memory powered by the received carrier electromagnetic wave. The FLEX-M24LR04E antenna allows system designers to evaluate the M24LR04E performance and capabilities, and to get started with their design. To demonstrate the energy harvesting function, the FLEX-M24LR04E can be used in conjunction with ST DEMO-CR95HF-A demonstration board. The application can be powered directly from the M24LR04E VOUT pin.
- Ready to use flexible printed circuit board (PCB)
- 45mm x 75mm 13.56MHz inductive antenna etched on the PCB
- 100μm thickness PCB (Kapton)
- Connection for I2C bus
- Energy harvesting output (VOUT) with a 10nF capacitance filtering circuit
- RF WIP/BUSY output with 20Kohm pull up resistor, to indicate that an RF operation is ongoing
Applications
RF Communications
Technical Specifications
STMicroelectronics
Wireless Connectivity
Eval Board M24LR04E-R
No SVHC (17-Dec-2015)
M24LR04E
RFID
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate